345-040-541-608

Heilind Number:EDA345-040-541-608
Manufacturer:EDAC
Manufacturer Number:345-040-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts 40 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Featuring copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity. With a straight mount orientation and a broad operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure PCB connections.