345-040-541-688

Heilind Number:EDA345-040-541-688
Manufacturer:EDAC
Manufacturer Number:345-040-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-688

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row with a pitch of .1 inches, ensuring reliable and efficient communication between boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With copper alloy contact material, you can trust in excellent conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity with this essential component.