345-040-541-802

Heilind Number:EDA345-040-541-802
Manufacturer:EDAC
Manufacturer Number:345-040-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-802

Detailed Description

Enhance connectivity in your electronic projects with this high-quality 40-position Board to Board PCB Connector. Designed for efficient signal transmission, it features a compact two-row layout with a pitch of .1 inches and row spacing of .2 inches. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. Its copper alloy contacts guarantee seamless conductivity, while an amperage rating of 3A accommodates power-intensive applications. With a straight mount orientation, installation is straightforward, and its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse conditions. Rest assured of its quality and compliance with industry standards, as the connector is meticulously crafted for optimum performance. Elevate your PCB connectivity with this essential component.