345-040-541-803

Heilind Number:EDA345-040-541-803
Manufacturer:EDAC
Manufacturer Number:345-040-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-803

Detailed Description

Enhance your PCB connections with our double-row Board To Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions with a pitch of .1 inches for optimal compatibility. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable performance even in challenging environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and 2-row configuration make it versatile for various PCB setups. Elevate your connectivity solutions with this high-quality connector.