345-040-541-804

Heilind Number:EDA345-040-541-804
Manufacturer:EDAC
Manufacturer Number:345-040-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-804

Detailed Description

Enhance connectivity within your electronic devices with this Green Board To Board PCB Connector. Designed for optimal performance, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a pitch of .1 in, it offers reliable signal transmission. Its 40 positions and straight mount orientation ensure seamless integration onto PCBs. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.