345-040-541-807

Heilind Number:EDA345-040-541-807
Manufacturer:EDAC
Manufacturer Number:345-040-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-807

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions arranged in two rows, ensuring efficient power delivery. With a contact material of Copper Alloy, it guarantees reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability while meeting safety standards. Its straight mount orientation and .1-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Elevate your connectivity solutions with this green-colored connector, a must-have for any project.