345-040-541-878

Heilind Number:EDA345-040-541-878
Manufacturer:EDAC
Manufacturer Number:345-040-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With two rows of 40 positions each, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Designed for straight mounting orientation, it provides seamless installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial environments. Elevate your PCB design with this essential component.