345-040-542-102

Heilind Number:EDA345-040-542-102
Manufacturer:EDAC
Manufacturer Number:345-040-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-102

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single-row layout with 40 positions and a .1-inch pitch, ensuring precise and reliable connectivity. The connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, providing superior durability and safety. Crafted with copper alloy contacts, it offers excellent conductivity for optimal performance. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for seamless and efficient board-to-board connections.