345-040-542-104

Heilind Number:EDA345-040-542-104
Manufacturer:EDAC
Manufacturer Number:345-040-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-104

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operations. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether you're a professional engineer or DIY enthusiast, this connector is a must-have for your project needs. Elevate your connectivity experience with this essential component.