345-040-542-107

Heilind Number:EDA345-040-542-107
Manufacturer:EDAC
Manufacturer Number:345-040-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions in a single row, ensuring efficient and reliable data transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation on your circuit board. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the copper alloy contact material ensures optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure fit. Elevate your electronic projects with this essential component.