345-040-542-108

Heilind Number:EDA345-040-542-108
Manufacturer:EDAC
Manufacturer Number:345-040-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its 40 positions offer ample room for secure board-to-board connections. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 in and row spacing of .2 in, this connector facilitates easy installation. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your electronic projects with this reliable and versatile connector.