345-040-542-158

Heilind Number:EDA345-040-542-158
Manufacturer:EDAC
Manufacturer Number:345-040-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-158

Detailed Description

Elevate your PCB connectivity with our straight-mount Card Edge Connector, crafted for seamless integration in high-performance electronic systems. This 40-position connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. Each contact is precision-engineered from Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for streamlined PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in its superior quality and performance to meet your connectivity needs with excellence.