345-040-542-201

Heilind Number:EDA345-040-542-201
Manufacturer:EDAC
Manufacturer Number:345-040-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-201

Detailed Description

Enhance your PCB connectivity with this high-quality Green Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material for reliable performance. With two rows and 40 positions, it offers ample room for your connections, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have for your projects.