345-040-542-202

Heilind Number:EDA345-040-542-202
Manufacturer:EDAC
Manufacturer Number:345-040-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-202

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, its durable construction ensures long-lasting reliability. With two rows of 40 positions each, this connector offers ample connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees efficient signal transmission. A pitch of .1 inch and row spacing of .2 inch enable easy installation on your circuit board. Designed for straight mount orientation, it ensures seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications in the electronic industry. Upgrade your setup with this essential component for enhanced performance and connectivity.