345-040-542-208

Heilind Number:EDA345-040-542-208
Manufacturer:EDAC
Manufacturer Number:345-040-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 40-position, dual-row design offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise integration is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this essential component for seamless and robust connectivity solutions.