345-040-542-212

Heilind Number:EDA345-040-542-212
Manufacturer:EDAC
Manufacturer Number:345-040-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, offering reliable power delivery with a 3A amperage rating. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and efficient data transmission. Featuring two rows of 40 positions each, with a .1-inch pitch and .2-inch row spacing, it guarantees precise and stable connectivity. With a straight mount orientation, it is easy to install and perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both industrial and commercial use. Elevate your PCB design with this essential connector.