345-040-542-288

Heilind Number:EDA345-040-542-288
Manufacturer:EDAC
Manufacturer Number:345-040-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for optimal conductivity. With a compact form factor and dual-row layout, it offers 40 positions for efficient data transmission. The .1 inch pitch and .2 inch row spacing ensure secure connections, while the straight mount orientation simplifies installation. Operating at a wide temperature range from -40 to 105°C, it guarantees reliability even in harsh environments. Upgrade your PCB assembly with this reliable connector for seamless performance.