345-040-542-402

Heilind Number:EDA345-040-542-402
Manufacturer:EDAC
Manufacturer Number:345-040-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-402

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With a single row layout and a pitch of .1 inches, it boasts 40 positions for efficient and reliable connectivity. The contact material, crafted from Copper Alloy, ensures optimal performance and longevity. Whether you're a professional in the field or a DIY enthusiast, this connector, with a straight mount orientation, is a must-have component for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in demanding environments. Upgrade your setup with this essential connector and experience seamless functionality at its best.