345-040-542-403

Heilind Number:EDA345-040-542-403
Manufacturer:EDAC
Manufacturer Number:345-040-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-403

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. With 40 positions and a 1-row configuration, this connector ensures efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance even in demanding environments. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment during assembly. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Trust in our high-quality connector to deliver optimal conductivity and durability.