345-040-542-404

Heilind Number:EDA345-040-542-404
Manufacturer:EDAC
Manufacturer Number:345-040-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions with a pitch of .1 inches, ensuring efficient data transmission. Its straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing make it ideal for a wide range of applications. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions. Upgrade your PCB assembly with this essential component, ensuring optimal performance and longevity.