345-040-542-408

Heilind Number:EDA345-040-542-408
Manufacturer:EDAC
Manufacturer Number:345-040-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-408

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring efficient and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any environment. The copper alloy contact material and precise .1-inch pitch deliver optimal conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.