345-040-542-478

Heilind Number:EDA345-040-542-478
Manufacturer:EDAC
Manufacturer Number:345-040-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-478

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with a high number of positions - 40 in total. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal performance even in challenging environments. Each connection point features copper alloy contact material, guaranteeing reliable and efficient power transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precision and versatility in your assembly process. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for a variety of applications. Upgrade your electronics with this essential connector for seamless data transmission and power distribution.