345-040-542-488

Heilind Number:EDA345-040-542-488
Manufacturer:EDAC
Manufacturer Number:345-040-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-488

Detailed Description

Enhance connectivity with our high-performance Board-To-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 40 positions in a single row configuration, this connector ensures efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise mating is facilitated. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Choose this connector for robust and efficient connectivity solutions.