345-040-542-502

Heilind Number:EDA345-040-542-502
Manufacturer:EDAC
Manufacturer Number:345-040-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-502

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a sturdy housing made of UL 94V-0 thermoplastic polyester, ensuring durability and reliability in any application. With two rows and a total of 40 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees optimal conductivity, while a pitch and row spacing of .1 and .2 inches, respectively, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for use in various electronic devices, it meets the highest industry standards for performance and quality. Upgrade your connectivity solutions with this essential component.