345-040-542-503

Heilind Number:EDA345-040-542-503
Manufacturer:EDAC
Manufacturer Number:345-040-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-503

Detailed Description

Enhance connectivity in electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable connections in various applications. With two rows and 40 positions, it offers ample room for multiple connections. The Copper Alloy contact material guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise and efficient mating. Designed for straight mount orientation, it provides easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your device's connectivity with this essential component.