345-040-542-504

Heilind Number:EDA345-040-542-504
Manufacturer:EDAC
Manufacturer Number:345-040-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-504

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable performance. With 40 positions and a pitch of .1 inches, it offers ample space for seamless data transmission. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your connectivity needs. Upgrade your devices with this high-quality connector to enhance efficiency and performance.