345-040-542-512

Heilind Number:EDA345-040-542-512
Manufacturer:EDAC
Manufacturer Number:345-040-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector offers reliable power transfer with an amperage of 3 A. Its Copper Alloy contact material ensures optimal conductivity, while the two rows of 40 positions each allow for seamless connection. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your circuit board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation offers easy installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this essential connector.