345-040-542-603

Heilind Number:EDA345-040-542-603
Manufacturer:EDAC
Manufacturer Number:345-040-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-603

Detailed Description

Enhance connectivity in your PCB setup with our Green Card Edge Connector. Engineered for optimal performance, this connector features a single row design with 40 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial environments. Upgrade your system with this high-quality connector, a must-have in any electronic setup.