345-040-542-658

Heilind Number:EDA345-040-542-658
Manufacturer:EDAC
Manufacturer Number:345-040-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-658

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Green Card Edge Connector. Designed for seamless integration, this connector features 40 positions on a single row, ensuring optimal performance in your electronic setups. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a compact pitch of .1 inch and row spacing of .2 inches, it offers efficient PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your projects. Upgrade your electronics with our top-of-the-line solution.