345-040-542-688

Heilind Number:EDA345-040-542-688
Manufacturer:EDAC
Manufacturer Number:345-040-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions in a single row, allowing for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your PCB setup with this green connector for robust and dependable performance.