345-040-542-802

Heilind Number:EDA345-040-542-802
Manufacturer:EDAC
Manufacturer Number:345-040-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-802

Detailed Description

Enhance connectivity in your electronic designs with this Board To Board PCB Connector. Featuring a versatile design with 40 positions spread across two rows, it facilitates seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Copper alloy contacts guarantee efficient power delivery, while the .1-inch pitch and .2-inch row spacing offer precise connections. With a straight mount orientation, it's easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.