345-040-542-803

Heilind Number:EDA345-040-542-803
Manufacturer:EDAC
Manufacturer Number:345-040-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-803

Detailed Description

Enhance your PCB connectivity with this robust Board-to-Board Connector in a vibrant green hue. Designed for optimum performance, it features a straight mount orientation with two rows of 40 positions each, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With an amperage of 3A and a pitch of .1 inches, this connector is suitable for a wide range of applications. Operating effortlessly in temperatures ranging from -40 to 105°C, it meets the demands of diverse environments. Elevate your setup with this high-quality connector, a must-have in your PCB assembly arsenal.