345-040-542-807

Heilind Number:EDA345-040-542-807
Manufacturer:EDAC
Manufacturer Number:345-040-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-807

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 40 positions across 2 rows, ensuring optimal connectivity. The contact material, a durable Copper Alloy, guarantees a reliable signal transfer. Its UL 94V-0 Thermoplastic Polyester housing offers superior safety and protection. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for efficient and secure data transmission on your PCBs.