345-040-542-808

Heilind Number:EDA345-040-542-808
Manufacturer:EDAC
Manufacturer Number:345-040-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 40 positions in a dual-row configuration, ensuring seamless data transmission. The contact material, made of copper alloy, guarantees reliable and efficient connectivity. Its UL 94V-0 Thermoplastic Polyester housing material offers superior protection and longevity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector provides optimal spacing for secure PCB connections. Operating effortlessly in a temperature range from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation further facilitates easy installation. Elevate your electronic assembly with this essential component, a must-have in any professional or DIY project.