345-040-542-812

Heilind Number:EDA345-040-542-812
Manufacturer:EDAC
Manufacturer Number:345-040-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-812

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board Card Edge Connector. With 40 positions and two rows, this connector provides reliable connectivity for your electronic devices. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. Each contact is crafted from Copper Alloy, guaranteeing efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating temperatures ranging from -40 to 105 °C make it suitable for a wide range of applications. Trust in our connector for seamless and dependable connections in your PCB designs.