345-040-542-878

Heilind Number:EDA345-040-542-878
Manufacturer:EDAC
Manufacturer Number:345-040-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-878

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable performance. With two rows and a total of 40 positions, this connector offers ample space for seamless data transfer. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Designed for easy installation, its straight mount orientation simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector to streamline your PCB connections with precision and efficiency.