345-040-544-101

Heilind Number:EDA345-040-544-101
Manufacturer:EDAC
Manufacturer Number:345-040-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-544-101

Detailed Description

Efficiently connect your PCBs with our Green Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring reliable and secure contact. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and convenient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in our high-quality connector for seamless board-to-board connections.