345-040-544-102

Heilind Number:EDA345-040-544-102
Manufacturer:EDAC
Manufacturer Number:345-040-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-544-102

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector, designed for optimal performance. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also delivers exceptional functionality. Boasting a single row with 40 positions, this connector offers ample space for seamless and efficient connections. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a contact material of Copper Alloy, you can count on superior conductivity. Its .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation further simplifies usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Upgrade your PCB assembly with this indispensable connector, a must-have in any electronics enthusiast's toolkit.