345-040-544-108

Heilind Number:EDA345-040-544-108
Manufacturer:EDAC
Manufacturer Number:345-040-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-544-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design crafted from UL 94V-0 thermoplastic polyester, it ensures durability and safety in any application. With a straight mount orientation and a 40-position layout, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your toolbox. Upgrade your connections today and experience enhanced performance like never before.