345-040-544-207

Heilind Number:EDA345-040-544-207
Manufacturer:EDAC
Manufacturer Number:345-040-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-544-207

Detailed Description

Enhance your electronic connections with our 40-position board-to-board PCB connector, designed for seamless integration in a wide range of applications. Crafted with precision using UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, this connector ensures reliable performance even in demanding environments. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating smoothly within a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Upgrade your PCB designs with this high-quality connector for optimal functionality and performance.