345-040-544-402

Heilind Number:EDA345-040-544-402
Manufacturer:EDAC
Manufacturer Number:345-040-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-544-402

Detailed Description

Easily connect your PCB with precision using this 40-position board-to-board card edge connector. Designed for efficient data transmission, it features a straight mount orientation for seamless integration. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance in high-density applications. The copper alloy contacts guarantee reliable conductivity, while the operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity with this green-colored connector, perfect for demanding electronic projects.