345-040-544-404

Heilind Number:EDA345-040-544-404
Manufacturer:EDAC
Manufacturer Number:345-040-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-544-404

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features forty positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 thermoplastic polyester housing, along with copper alloy contacts, guarantees reliability in even the most demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connectivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various settings. Upgrade your PCB assemblies with this essential connector for seamless and reliable data transfer.