345-040-544-408

Heilind Number:EDA345-040-544-408
Manufacturer:EDAC
Manufacturer Number:345-040-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-544-408

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, featuring a streamlined design for seamless integration. With 40 positions and a single row layout, it offers optimal space efficiency while ensuring reliable performance. The UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees durability and conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse electronic applications. The green color adds a touch of vibrancy, while the straight mount orientation simplifies installation. Trust in our connector for efficient and secure board-to-board connections in your projects.