345-040-544-412

Heilind Number:EDA345-040-544-412
Manufacturer:EDAC
Manufacturer Number:345-040-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-544-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 40 positions in a single row, it facilitates seamless data transmission. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures reliability and safety. Copper Alloy contacts guarantee efficient signal transfer. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile component for your PCB assembly needs. Upgrade your system's connectivity with this dependable Card Edge Connector.