345-040-544-512

Heilind Number:EDA345-040-544-512
Manufacturer:EDAC
Manufacturer Number:345-040-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-544-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in all applications. Boasting two rows and 40 positions, it offers ample connectivity options while ensuring optimal signal transmission with Copper Alloy contacts. The .1-inch pitch and .2-inch row spacing enable seamless integration onto your PCB board. Designed for straight mount orientation, it ensures easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your electronic projects with this reliable and efficient connector.