345-040-544-658

Heilind Number:EDA345-040-544-658
Manufacturer:EDAC
Manufacturer Number:345-040-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-544-658

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 40 positions with a straight mount orientation, ensuring a secure and stable connection. The UL 94V-0 thermoplastic polyester housing guarantees durability, even in challenging environments with an operating temperature range of -40 to 105°C. Each contact is meticulously crafted from copper alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every interaction. Perfect for demanding applications, this connector is a reliable choice for streamlined circuit board assembly. Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 40 positions with a straight mount orientation, ensuring a secure and stable connection. The UL 94V-0 thermoplastic polyester housing guarantees durability, even in challenging environments with an operating temperature range of -40 to 105°C. Each contact is meticulously crafted from copper alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every interaction. Perfect for demanding applications, this connector is a reliable choice for streamlined circuit board assembly.