345-040-544-802

Heilind Number:EDA345-040-544-802
Manufacturer:EDAC
Manufacturer Number:345-040-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-544-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a slim and durable design, it offers seamless integration onto your PCB, ensuring reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, while the Copper Alloy contact material provides optimal conductivity. With two rows and forty positions, it accommodates multiple connections with ease. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.