345-040-544-808

Heilind Number:EDA345-040-544-808
Manufacturer:EDAC
Manufacturer Number:345-040-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-544-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board-to-Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With two rows of 40 copper alloy contacts, it facilitates seamless data transmission and power delivery. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications. Elevate your connectivity standards with this essential component.