345-040-544-812

Heilind Number:EDA345-040-544-812
Manufacturer:EDAC
Manufacturer Number:345-040-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-544-812

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector. Designed for optimal efficiency, this connector features two rows with a total of 40 positions, ensuring seamless communication between circuit boards. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is maintained. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in our connector for seamless data transmission in your electronic assemblies.