345-040-544-858

Heilind Number:EDA345-040-544-858
Manufacturer:EDAC
Manufacturer Number:345-040-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-544-858

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a current rating of 3 A. Its durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and 40 positions, it offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCBs. Designed for straight mounting orientation, it seamlessly integrates into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Explore our range of connectors to find the perfect solution for your project.